Yageo 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS 제품 번호:
- 242-3902
- Distrelec 제품 번호:
- 304-41-253
- 제조사 부품 번호:
- CC0603CRNPO9BN4R7
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 100 units)*
₩5,000.00
일시적 품절
- 2026년 11월 16일 부터 3,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 100 - 900 | ₩50.00 | ₩4,980.00 |
| 1000 - 1900 | ₩48.00 | ₩4,900.00 |
| 2000 + | ₩46.00 | ₩4,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-3902
- Distrelec 제품 번호:
- 304-41-253
- 제조사 부품 번호:
- CC0603CRNPO9BN4R7
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Standards/Approvals | IEC -60384, RoHS | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Standards/Approvals IEC -60384, RoHS | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 4.7 pF capacitor rated for 50V.
It is a 4.7 pF, general purpose resistor
Rated for 50V and has tolerance of ±0.25 pF
Thickness of 0.9 mm
관련된 링크들
- Yageo 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 8.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Yageo 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface