Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS 제품 번호:
- 242-1138
- 제조사 부품 번호:
- 885012207058
- 제조업체:
- Wurth Elektronik
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩152,000.00
일시적 품절
- 2027년 4월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 - 16000 | ₩38.00 | ₩151,200.00 |
| 20000 + | ₩36.00 | ₩146,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-1138
- 제조사 부품 번호:
- 885012207058
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Standards/Approvals | IEC, JEDEC JS709B, REACH, RoHS, EC | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.8mm | ||
Standards/Approvals IEC, JEDEC JS709B, REACH, RoHS, EC | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
관련된 링크들
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface