Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS 제품 번호:
- 242-1090
- 제조사 부품 번호:
- 885012007082
- 제조업체:
- Wurth Elektronik
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 242-1090
- 제조사 부품 번호:
- 885012007082
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.6mm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
관련된 링크들
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 100V, PCB
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Wurth Elektronik 5 pF Multilayer Ceramic Capacitor, 100V dc, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 100V dc, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 3kV dc, ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 2kV dc, ±5 %, Surface