Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- RS 제품 번호:
- 241-1712
- 제조사 부품 번호:
- MBASJ168SB5475MTNA01
- 제조업체:
- Taiyo Yuden
대량 구매 할인 받기
600개 더 담고 ₩2,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 200 units)*
₩20,000.00
재고있음
- 200 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 200 - 400 | ₩100.00 | ₩20,000.00 | - |
| 600 - 800 | ₩96.00 | ₩19,000.00 | ₩2,400.00 |
| 1000 + | ₩90.00 | ₩18,040.00 | ₩10,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-1712
- 제조사 부품 번호:
- MBASJ168SB5475MTNA01
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Package/Case | 1608 | |
| Construction | 1608 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MBASJ | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS, IEC 62474 | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Package/Case 1608 | ||
Construction 1608 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MBASJ | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS, IEC 62474 | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
관련된 링크들
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 16V dc, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface