Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩7,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 40₩796.00₩7,960.00
50 - 140₩756.00₩7,560.00
150 +₩718.00₩7,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5688
제조사 부품 번호:
MSASJ32MAC7107MPNA01
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

178mm Dia Taping

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MSAS

Standards/Approvals

RoHS, REACH, IEC 62474

Length

3.2mm

Height

2.5mm

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.

Reliability is high because of the laminated structure

Same shape, wide capacitance range

Equivalent series resistance (ESR) is small and noise absorption is excellent

For communication devices (cell phones, wireless devices, etc.)

Digital circuit overall

관련된 링크들