KEMET 2 μF Multilayer Ceramic Capacitor, 250V dc, 10 %, Surface
- RS 제품 번호:
- 224-6966
- 제조사 부품 번호:
- C2220X205KARLCAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2500개 더 담고 ₩385,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩3,850,000.00
일시적 품절
- 2027년 10월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 2000 | ₩7,700.00 | ₩3,850,400.00 | - |
| 2500 + | ₩7,546.00 | ₩3,773,400.00 | ₩385,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-6966
- 제조사 부품 번호:
- C2220X205KARLCAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2μF | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C2220 | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Width | 5mm | |
| Length | 5.7mm | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2μF | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C2220 | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Width 5mm | ||
Length 5.7mm | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
관련된 링크들
- KEMET 2 μF Multilayer Ceramic Capacitor, 250V dc, 10 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor, 250V dc, 10 %, Surface
- KEMET 2 μF Multilayer Ceramic Capacitor, 200V dc, 10 %, Surface
- KEMET 2 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface