KEMET 300 nF Multilayer Ceramic Capacitor, 0.3V dc, 10 %, Surface
- RS 제품 번호:
- 224-6944
- 제조사 부품 번호:
- C1812X304KBRLCAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 224-6944
- 제조사 부품 번호:
- C1812X304KBRLCAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 300nF | |
| Voltage | 0.3V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1812 | |
| Width | 3.2mm | |
| Height | 700μm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 300nF | ||
Voltage 0.3V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1812 | ||
Width 3.2mm | ||
Height 700μm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
관련된 링크들
- KEMET 300 nF Multilayer Ceramic Capacitor, 630V dc, 10 %, Surface
- KEMET 300 nF Multilayer Ceramic Capacitor, 0.3V dc, 10 %, Surface
- KEMET 660 nF Multilayer Ceramic Capacitor, 630V dc, 10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface