Yageo 470 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS 제품 번호:
- 200-6559
- 제조사 부품 번호:
- CC0603KRX7R0BB471
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 200-6559
- 제조사 부품 번호:
- CC0603KRX7R0BB471
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 470pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
관련된 링크들
- Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface