Yageo 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS 제품 번호:
- 200-6532
- Distrelec 제품 번호:
- 304-40-077
- 제조사 부품 번호:
- CC0603KRX5R5BB475
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 200-6532
- Distrelec 제품 번호:
- 304-40-077
- 제조사 부품 번호:
- CC0603KRX5R5BB475
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X5R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X5R | ||
제외
The Yageo 4.7μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
관련된 링크들
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface