Yageo 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS 제품 번호:
- 199-2415
- 제조사 부품 번호:
- CC1812KKX7RCBB103
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 199-2415
- 제조사 부품 번호:
- CC1812KKX7RCBB103
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Yageo 10nF multilayer ceramic capacitors is a high voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
관련된 링크들
- Yageo 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface