Yageo 10 μF Multilayer Ceramic Capacitor, 50V dc, -20 → 80 %, Surface
- RS 제품 번호:
- 199-2330
- 제조사 부품 번호:
- CC1210ZKY5V9BB106
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 199-2330
- 제조사 부품 번호:
- CC1210ZKY5V9BB106
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | RoHS, IEC 60384-1, IEC 60384-21/22 | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Y | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals RoHS, IEC 60384-1, IEC 60384-21/22 | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Y | ||
Yageo 10μF multilayer ceramic capacitors is a Y5V series chip capacitors with lead-free terminations. It is suitable for use in consumer electronics such as tuners, television receivers, video recorders and mobile telephones.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
관련된 링크들
- Yageo 10 μF Multilayer Ceramic Capacitor, 50V dc, -20 to 80 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor, 10V dc, -20 to 80 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface