Yageo 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 199-2260
- 제조사 부품 번호:
- CC0402KRX7R9BB332
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 199-2260
- 제조사 부품 번호:
- CC0402KRX7R9BB332
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1, RoHS | |
| Height | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1, RoHS | ||
Height 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
제외
The Yageo 3.3nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
관련된 링크들
- Yageo 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface