Yageo 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
199-2190
제조사 부품 번호:
CC0402JRNPO9BN680
제조업체:
Yageo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Yageo

Capacitance

68pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

500μm

Width

500μm

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

제외

The Yageo 68pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

관련된 링크들