Yageo 680 pF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
199-2043
제조사 부품 번호:
CC1206KKX7RCBB681
제조업체:
Yageo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Yageo

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

3.2mm

Width

1.6mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 680 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

관련된 링크들