Yageo 470 pF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS 제품 번호:
- 199-2028
- Distrelec 제품 번호:
- 304-39-144
- 제조사 부품 번호:
- CC1206KKX7RBBB471
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 199-2028
- Distrelec 제품 번호:
- 304-39-144
- 제조사 부품 번호:
- CC1206KKX7RBBB471
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7 | ||
The Yageo 470 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
관련된 링크들
- Yageo 470 pF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface