Yageo 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS 제품 번호:
- 199-2005
- 제조사 부품 번호:
- CC1206KKX7R8BB475
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 199-2005
- 제조사 부품 번호:
- CC1206KKX7R8BB475
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 4.7 μF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
관련된 링크들
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface