Yageo 100 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS 제품 번호:
- 199-1928
- Distrelec 제품 번호:
- 304-39-124
- 제조사 부품 번호:
- CC1206JKNPOCBN101
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 199-1928
- Distrelec 제품 번호:
- 304-39-124
- 제조사 부품 번호:
- CC1206JKNPOCBN101
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Yageo 100 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
관련된 링크들
- Yageo 100 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 33 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface