Yageo 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 198-8335
- 제조사 부품 번호:
- CS1206KKX7R9BB224
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 198-8335
- 제조사 부품 번호:
- CS1206KKX7R9BB224
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60384-1, RoHS, IEC 60384-21/22 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 1.6mm | ||
Standards/Approvals IEC 60384-1, RoHS, IEC 60384-21/22 | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 220nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
관련된 링크들
- Yageo 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface