Yageo 100 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS 제품 번호:
- 198-8303
- 제조사 부품 번호:
- CS1206JKNPOZBN101
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩60,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩1,224,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩408.00 | ₩1,225,800.00 | - |
| 6000 - 9000 | ₩398.00 | ₩1,194,600.00 | ₩60,000.00 |
| 12000 + | ₩390.00 | ₩1,171,200.00 | ₩216,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-8303
- 제조사 부품 번호:
- CS1206JKNPOZBN101
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 1.45mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 1.45mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 100pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
관련된 링크들
- Yageo 100 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface