Yageo 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS 제품 번호:
- 198-8089
- Distrelec 제품 번호:
- 304-39-100
- 제조사 부품 번호:
- CC0805KKX7R6BB105
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 198-8089
- Distrelec 제품 번호:
- 304-39-100
- 제조사 부품 번호:
- CC0805KKX7R6BB105
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Length | 2mm | |
| Height | 600μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 1.25mm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Length 2mm | ||
Height 600μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
제외
The Yageo 1μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
관련된 링크들
- Yageo 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface