Yageo 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS 제품 번호:
- 198-5315
- 제조사 부품 번호:
- AC0603KRX7R7BB224
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 198-5315
- 제조사 부품 번호:
- AC0603KRX7R7BB224
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Automative E | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Automative E | ||
Width 800μm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 220nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
관련된 링크들
- Yageo 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface