KEMET 33 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- RS 제품 번호:
- 196-8605
- 제조사 부품 번호:
- CAN18C333JAGACTU
- 제조업체:
- KEMET
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 196-8605
- 제조사 부품 번호:
- CAN18C333JAGACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Height | 2mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Height 2mm | ||
Length 4.5mm | ||
Width 3.2mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.
Temperature stable dielectric
Non-polar device, minimizing installation concerns
Flexible termination option available upon request
관련된 링크들
- KEMET 33 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 250V ac, 5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor, 250V ac, 5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface