KEMET 680 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS 제품 번호:
- 195-4859
- 제조사 부품 번호:
- CAS17C681KARFC
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 195-4859
- 제조사 부품 번호:
- CAS17C681KARFC
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 250V ac | |
| Package/Case | 1808 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CAS | |
| Length | 4.5mm | |
| Height | 2mm | |
| Width | 2.03mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 250V ac | ||
Package/Case 1808 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CAS | ||
Length 4.5mm | ||
Height 2mm | ||
Width 2.03mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
KEMETs CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
2.5 kV and 5 kV Impulse Voltages
Reliable operation up to 125°C
Available in C0G and X7R Dielectrics
Case sizes 1808, 1812, 2211, and 2220
Capacitance offerings ranging from 3.0 pF to 22 nF
Available capacitance tolerances from ±0.5 pF to ±20%
Applications
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)
관련된 링크들
- KEMET 680 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- KEMET 220 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor, 250V ac, 5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor, 250V ac, ±5 %, Surface