KEMET 33 pF Multilayer Ceramic Capacitor, 250V ac, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
195-4856
제조사 부품 번호:
CAS17C330JAGFC
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

1808

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CAS

Width

2.03mm

Height

1.6mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

4.5mm

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

2.5 kV and 5 kV Impulse Voltages

Reliable operation up to 125°C

Available in C0G and X7R Dielectrics

Case sizes 1808, 1812, 2211, and 2220

Capacitance offerings ranging from 3.0 pF to 22 nF

Available capacitance tolerances from ±0.5 pF to ±20%

Applications

Line-to-line (Class X) filtering

Line-to-ground (Class Y) filtering

Antenna coupling

Primary and secondary coupling (switching power supplies)

Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)

관련된 링크들