KEMET 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩22,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 415 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 120₩4,576.00₩22,880.00
125 - 245₩4,476.00₩22,380.00
250 +₩4,380.00₩21,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
195-4844
제조사 부품 번호:
CAS26C102KARFC
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

250V ac

Construction

Stacked

Package/Case

2211

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CAS

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Height

2.5mm

Length

5.7mm

Width

2.8mm

Maximum Operating Temperature

125°C

Suppression Class

Y2/X1

COO (Country of Origin):
TW
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

2.5 kV and 5 kV Impulse Voltages

Reliable operation up to 125°C

Available in C0G and X7R Dielectrics

Case sizes 1808, 1812, 2211, and 2220

Capacitance offerings ranging from 3.0 pF to 22 nF

Available capacitance tolerances from ±0.5 pF to ±20%

Applications

Line-to-line (Class X) filtering

Line-to-ground (Class Y) filtering

Antenna coupling

Primary and secondary coupling (switching power supplies)

Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)

관련된 링크들