KEMET 270 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
186-1223
제조사 부품 번호:
CAN21X274KARACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

270nF

Voltage

250V ac

Construction

Stacked

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Can

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

5mm

Length

5.9mm

Height

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Continuous AC voltage rating 250 V, 50/60 Hz

Offers more than 50x capacitance versus Safety Rated MLCCs

Base metal electrode (BME) dielectric system

−55°C to +125°C operating temperature range

Low ESR and ESL

Lead (Pb)-free

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Applications

AC-DC converters

AC filtering

Power factor correction

Power supply

관련된 링크들