Murata 22 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS 제품 번호:
- 185-3474
- 제조사 부품 번호:
- GJM0335C1E220JB01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩18,000.00
재고있음
- 추가로 2026년 11월 09일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 3000 | ₩18.00 | ₩18,600.00 |
| 4000 - 7000 | ₩18.00 | ₩18,200.00 |
| 8000 + | ₩18.00 | ₩17,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-3474
- 제조사 부품 번호:
- GJM0335C1E220JB01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
관련된 링크들
- Murata 22 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 0.4 pF Multilayer Ceramic Capacitor, 25V dc, 0.05 pF, Surface
- Murata 0.4 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 0.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor, 25V dc, 0.05 pF, Surface
- Murata 22 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface