Murata 3.3 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- RS 제품 번호:
- 185-3125
- 제조사 부품 번호:
- GJM0335C1E3R3BB01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 185-3125
- 제조사 부품 번호:
- GJM0335C1E3R3BB01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Capacitance | 3.3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Length | 600μm | |
| Height | 300μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Capacitance 3.3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Length 600μm | ||
Height 300μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
관련된 링크들
- Murata 3 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 0.4 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 0.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 1 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 4 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface