Murata 2.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.05 pF, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

30000개 더 담고 - 할인 받기

View bulk pricing options

Subtotal (1 reel of 15000 units)*

₩420,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
15000 - 15000₩28.00₩426,000.00-
30000 - 135000₩28.00₩417,000.00-
150000 +₩24.00₩375,000.0014%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-3122
제조사 부품 번호:
GJM0335C1E2R2WB01D
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2pF

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Packaging

Reel Paper W8P2

Mount Type

Surface

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GJM

Standards/Approvals

RoHS

Length

600μm

Height

300μm

Width

300μm

Maximum Operating Temperature

125°C

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

관련된 링크들