Murata 56 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS 제품 번호:
- 185-1921
- 제조사 부품 번호:
- GRM0335C1E560JA01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 ₩0.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩15,000.00
일시적 품절
- 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩6.00 | ₩15,500.00 | - |
| 5000 - 5000 | ₩6.00 | ₩15,500.00 | - |
| 7500 + | ₩6.00 | ₩15,000.00 | - |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-1921
- 제조사 부품 번호:
- GRM0335C1E560JA01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 56pF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 56pF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Height 300μm | ||
Length 600μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
관련된 링크들
- Murata 56 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- Murata 82 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface