Murata 2.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- RS 제품 번호:
- 185-1768
- 제조사 부품 번호:
- GRM0335C1E2R2CA01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 185-1768
- 제조사 부품 번호:
- GRM0335C1E2R2CA01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Length | 600μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Length 600μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
관련된 링크들
- Murata 2 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- Murata 8 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface