Murata 220 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface
- RS 제품 번호:
- 185-1614
- 제조사 부품 번호:
- GRM31CR60G227ME11L
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 185-1614
- 제조사 부품 번호:
- GRM31CR60G227ME11L
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Capacitance | 220μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 4V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Plastic Tape W8P4 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Capacitance 220μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 4V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Plastic Tape W8P4 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
관련된 링크들
- Murata 220 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor, 4V dc, 20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface