Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

대량 구매 할인 받기

750개 더 담고 ₩10,500.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 50 units)*

₩31,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4,500 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
50 - 700₩636.00₩31,840.00-
750 - 1450₩622.00₩31,140.00₩10,500.00
1500 +₩610.00₩30,500.00₩39,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-3957
제조사 부품 번호:
LMK212BBJ476MG-T
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

0805

Package/Case

0805

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Height

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 47 μF ± 20%, 10V, X5R, 0805/2012

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 3000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

관련된 링크들