Taiyo Yuden 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 500 units)*

₩19,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4,000 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
500 - 3500₩38.00₩18,800.00
4000 - 7000₩36.00₩18,300.00
7500 +₩36.00₩18,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-3806
제조사 부품 번호:
TMK063ABJ104KP-F
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Dielectric

X5R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

M

Length

600μm

Height

300μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 0.1 μF ± 10%, 25V, X5R, 0201/0603

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping paper 15000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

관련된 링크들