Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS 제품 번호:
- 184-3760
- 제조사 부품 번호:
- EMK107BB7225KA-T
- 제조업체:
- Taiyo Yuden
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩16,400.00
마지막 RS 재고
- 최종적인 700 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 900 | ₩164.00 | ₩16,480.00 | - |
| 1000 - 1900 | ₩162.00 | ₩16,200.00 | 1% |
| 2000 + | ₩158.00 | ₩15,880.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(50개가 1팩안에)
₩9,920.00
- RS 제품 번호:
- 184-3760
- 제조사 부품 번호:
- EMK107BB7225KA-T
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | 0603 | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | M | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction 0603 | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series M | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 2.2 μF ± 10%, 16V, X7R, 0603/1608
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
관련된 링크들
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 16V, ±10 %, Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 16V dc, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 16V, ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface