Taiyo Yuden 4.7μF MLCC, 6.3V dc V, ±10% , SMD
- RS 제품 번호:
- 184-3519
- 제조사 부품 번호:
- JMK212B7475KGHT
- 제조업체:
- Taiyo Yuden
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 184-3519
- 제조사 부품 번호:
- JMK212B7475KGHT
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Capacitance | 4.7µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | M | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Capacitance 4.7µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series M | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 4.7 μF ± 10%, 6.3V, X7R, 0805/2012
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
관련된 링크들
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 10μF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 470nF MLCC, 6.3V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 6.3V dc V, ±20% , SMD
