Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 2000 units)*

₩484,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 10,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
2000 - 2000₩242.00₩483,600.00
4000 - 6000₩236.00₩474,000.00
8000 +₩232.00₩464,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(20개가 1팩안에)

₩6,800.00

RS 제품 번호:
184-3279
제조사 부품 번호:
JMK316ABJ107ML-T
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

1206

Construction

1206

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Standards/Approvals

RoHS

Width

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 100 μF ± 20%, 6.3V, X5R, 1206/3216

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 2000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

관련된 링크들