KEMET 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 180-6222
- 제조사 부품 번호:
- C1206C225K5RACAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 180-6222
- 제조사 부품 번호:
- C1206C225K5RACAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C1206C | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | EIA 624, EIA 0603, IPC-7351, EIA 556, J-STD-020, EIA 481, EIA 0805, EIA 1206 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C1206C | ||
Width 1.6mm | ||
Height 1.6mm | ||
Standards/Approvals EIA 624, EIA 0603, IPC-7351, EIA 556, J-STD-020, EIA 481, EIA 0805, EIA 1206 | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the VITAL and robust nature of capacitors required for mission and safety of critical automotive circuits. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V
Capacitance offerings ranging from 10pF to 22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish, allowing for Excellent solderability
관련된 링크들
- KEMET 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor, 50V, 10 %
- KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface