TDK 15 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- RS 제품 번호:
- 179-5777
- 제조사 부품 번호:
- C3216C0G2W153J160AA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-5777
- 제조사 부품 번호:
- C3216C0G2W153J160AA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15nF | |
| Voltage | 450V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15nF | ||
Voltage 450V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- CN
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
관련된 링크들
- TDK 15 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface