TDK 47 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS 제품 번호:
- 179-5456
- 제조사 부품 번호:
- CGA5L1X7T2J473K160AE
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-5456
- 제조사 부품 번호:
- CGA5L1X7T2J473K160AE
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7T | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7T | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key
관련된 링크들
- TDK 47 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 450V dc, ±20 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 630V dc, ±20 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface