TDK 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
179-5454
제조사 부품 번호:
CGA6M3X8R2A474K200AB
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

100V dc

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Width

2.5mm

Height

2mm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

관련된 링크들