TDK 6.8 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩4,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩8,650.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,575 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
25 - 475₩346.00₩8,640.00-
500 - 975₩338.00₩8,460.00₩4,000.00
1000 +₩330.00₩8,260.00₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-5434
제조사 부품 번호:
CGA5H4C0G2J682J115AA
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Height

1.15mm

Length

3.2mm

Width

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

관련된 링크들