TDK 680 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- RS 제품 번호:
- 179-5376
- 제조사 부품 번호:
- CGA4C4C0G2W681J060AA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-5376
- 제조사 부품 번호:
- CGA4C4C0G2W681J060AA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 450V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 600μm | |
| Length | 2mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 450V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 600μm | ||
Length 2mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
관련된 링크들
- TDK 680 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 330 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface