TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 179-5373
- 제조사 부품 번호:
- CGA3E2X7R1H472K080AA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 ₩0.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩22,000.00
일시적 품절
- 2027년 7월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩44.00 | ₩22,500.00 | - |
| 1000 + | ₩44.00 | ₩22,000.00 | - |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-5373
- 제조사 부품 번호:
- CGA3E2X7R1H472K080AA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Width 800μm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
관련된 링크들
- TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 50V, ±10 %
- TDK 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface