TDK 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS 제품 번호:
- 179-5028
- 제조사 부품 번호:
- CGA6M3X8R2A474K200AD
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 179-5028
- 제조사 부품 번호:
- CGA6M3X8R2A474K200AD
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 100V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 3.2mm | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 100V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 3.2mm | ||
Height 2mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
관련된 링크들
- TDK 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 50V, ±10 %
- TDK 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 630V dc, ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 450V dc, ±20 %, Surface