TDK 22 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS 제품 번호:
- 179-5004
- 제조사 부품 번호:
- CGA5L3NP02E223J160AA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩1,100,000.00
마지막 RS 재고
- 최종적인 8,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 8000 | ₩550.00 | ₩1,100,000.00 |
| 10000 + | ₩540.00 | ₩1,078,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-5004
- 제조사 부품 번호:
- CGA5L3NP02E223J160AA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 1.6mm | ||
Width 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- JP
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
관련된 링크들
- TDK 22 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface