TDK 4.7 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS 제품 번호:
- 179-4938
- 제조사 부품 번호:
- CGA4J3C0G2E472J125AA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩252,000.00
일시적 품절
- 2027년 7월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 2000 | ₩126.00 | ₩253,200.00 |
| 4000 - 6000 | ₩124.00 | ₩246,800.00 |
| 8000 + | ₩122.00 | ₩242,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-4938
- 제조사 부품 번호:
- CGA4J3C0G2E472J125AA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 250V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
관련된 링크들
- TDK 4.7 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface