TDK 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

8000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩336,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
4000 - 4000₩84.00₩336,800.00-
8000 - 12000₩82.00₩328,800.002%
16000 +₩80.00₩323,200.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-4897
제조사 부품 번호:
CGA3E3X7S1A225K080AB
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

800μm

Width

800μm

Length

1.6mm

Standards/Approvals

No

Suppression Class

Class II

Maximum Operating Temperature

125°C

TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

The superior mechanical strength and reliability due to the monolithic structure.

Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR.

No polarity.

APPLICATIONS

Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)

LC resonance circuit (C0G).

Applications requiring higher reliability

관련된 링크들