KEMET 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

8000개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩248,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
4000 - 4000₩62.00₩248,000.00-
8000 - 12000₩60.00₩241,600.003%
16000 +₩60.00₩238,400.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-5107
제조사 부품 번호:
C0805C224K5RACAUTO
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Height

900μm

Length

2mm

Width

1.25mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors


0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Approvals

AEC–Q200 automotive qualified

관련된 링크들