KEMET 3.6 nF Multilayer Ceramic Capacitor, 2kV dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
173-5123
제조사 부품 번호:
C2220H362JGGACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.6nF

Voltage

2kV dc

Construction

Stacked

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

H - 200°C

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 624, AEC-Q200, EIA 556

Width

5mm

Height

2.5mm

Length

5.7mm

Maximum Operating Temperature

200°C

COO (Country of Origin):
MX

KEMET High Temperature, High Voltage Multilayer


This range offers a High voltage and High operating Temperature mix along with temperature compensation

They also exhibit high insulation resistance and low disipation factors at up to 200°C

Designed to withstand Harsh industrial environments such as Oil Exploration and automotive/aviation engine compartment circuitry

관련된 링크들